Saiya Sensor SY-DMSJ-16
| Manufacturer | Saiya SensorAsian Brands |
| MPN | SY-DMSJ-16 |
| LCSC Part # | C22373790 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Saiya Sensor | |
| Packaging | - | |
| Sensing Range | - | |
| Interface | -;- | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 5V~30V | |
| Features | - | |
| Module | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hall-effect chip sensor, high sensitivity
- Switching speed exceeding 2000Hz, ultra-fast response
- High reliability, fully overmolded, vibration and shock resistant
- Waterproof and dustproof, protection rating IP67
- Fire-resistant and oil-resistant cable, rated for over 1 million bending cycles
- Indoor general environment service life exceeding 85 million operations
- Compact and elegant design, outstanding performance, exceptional value for money
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8121$ 3.2403 | $ 3.24 |
| 10+ | $ 3.2596$ 2.7707 | $ 27.71 |
| 30+ | $ 2.9309$ 2.4913 | $ 74.74 |
| 100+ | $ 2.5975$ 2.2079 | $ 220.79 |
| 500+ | $ 2.4451$ 2.0784 | $ 1039.20 |
| 1,000+ | $ 2.3752$ 2.0190 | $ 2019.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Saiya Sensor | |
| Packaging | - | |
| Sensing Range | - | |
| Interface | -;- | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 5V~30V | |
| Features | - | |
| Module | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hall-effect chip sensor, high sensitivity
- Switching speed exceeding 2000Hz, ultra-fast response
- High reliability, fully overmolded, vibration and shock resistant
- Waterproof and dustproof, protection rating IP67
- Fire-resistant and oil-resistant cable, rated for over 1 million bending cycles
- Indoor general environment service life exceeding 85 million operations
- Compact and elegant design, outstanding performance, exceptional value for money
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |


