LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Motorcomm YT8531H-CA product image
  • YT8531H-CA thumbnail 1
  • YT8531H-CA thumbnail 2
  • YT8531H-CA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Motorcomm YT8531H-CARoHS

Manufacturer
MotorcommAsian Brands
MPN
YT8531H-CA
LCSC Part #
C22373778
Packaging
QFN-40(5x5)
Customer #
Key Attributes
10/100/1000 Gigabit Ethernet Transceiver
Datasheetpdf iconMotorcomm YT8531H-CA
In-Stock: 1,968
1,968 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2347$ 2.23
10+$ 1.9624$ 19.62
30+$ 1.7696$ 53.09
100+$ 1.4568$ 145.68
500+$ 1.3758$ 687.90
1,000+$ 1.3434$ 1343.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMotorcomm
PackagingQFN-40(5x5)
TypeEthernet Transceiver
Voltage - Supply3.3V;2.5V;1.8V
Ethernet Speed Standards10BASE-TE;100BASE-TX;1000BASE-T
Data Rate10Mbit/s;100Mbit/s;1Gbit/s
FeaturesSupportSyncE;Low-power mode;Programmable LED indication
InterfaceRGMII

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece