LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TSV912IDT(UMW) product image
  • TSV912IDT(UMW) thumbnail 1
  • TSV912IDT(UMW) thumbnail 2
  • TSV912IDT(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TSV912IDT(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TSV912IDT(UMW)
LCSC Part #
C22373394
Packaging
SOP-8
Customer #
Key Attributes
Single, dual, and quad rail-to-rail input/output 8 MHz operational amplifiers
Datasheetpdf iconUMW TSV912IDT(UMW)
In-Stock: 4,590
4,590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.126$ 0.63
50+$ 0.1097$ 5.49
150+$ 0.1028$ 15.42
500+$ 0.094$ 47.00
2,500+$ 0.0902$ 225.50
5,000+$ 0.0878$ 439.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage4.5mV
Slew Rate4.5V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current10pA
Common Mode Rejection Ratio(CMRR)75dB
Output Current35mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)5uV/℃
Gain Bandwidth Product8MHz
Quiescent Current1.1mA
Input Voltage Noise Density21nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

UMW TSV91x and TSV91xA series op-amps feature low-voltage operation with rail-to-rail input and output, delivering an excellent speed-to-power ratio — providing 8MHz gain bandwidth product at a maximum supply current of only 1.1mA from a 5V supply. These op-amps are unity-gain stable with ultra-low input bias current. They are ideal for sensor interfaces, battery-powered portable applications, and active filtering.

Features

AI Translation
  • Rail-to-rail input and output
  • Wide bandwidth
  • Low power consumption: 820μA typical
  • Unity-gain stable
  • High output current: 35mA
  • Operating voltage range: 2.5V to 5.5V
  • Low input bias current: 1pA typical
  • Low input offset voltage: 1.5mV max (Grade A)
  • Internal ESD protection ≥ 5kV
  • Latch-up immunity

Applications

AI Translation
  • Battery-powered applications
  • Portable devices
  • Signal conditioning