LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW OP4177ARZ(UMW) product image
  • OP4177ARZ(UMW) thumbnail 1
  • OP4177ARZ(UMW) thumbnail 2
  • OP4177ARZ(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW OP4177ARZ(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
OP4177ARZ(UMW)
LCSC Part #
C22373383
Packaging
SOP-14
Customer #
Key Attributes
Precision Low Noise, Low Input Bias Current Operational Amplifiers
Datasheetpdf iconUMW OP4177ARZ(UMW)
In-Stock: 7,298
7,298 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0489$ 1.05
10+$ 0.9437$ 9.44
30+$ 0.8863$ 26.59
100+$ 0.8225$ 82.25
500+$ 0.7938$ 396.90
1,000+$ 0.7811$ 781.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOP-14
Number of ChannelsFour channels
Vos - Input Offset Voltage75uV
Slew Rate0.7V/us
Input Offset Current(Ios)200pA
FeaturesBuilt-in compensation;Reverse-phase input protection
Operating Temperature-40℃~+125℃
Ib - Input Bias Current500pA
Common Mode Rejection Ratio(CMRR)126dB
Output Current10mA
Input Offset Voltage Drift(Vos TC)900nV/℃
Quiescent Current400uA
Gain Bandwidth Product1.3MHz
Input Voltage Noise Density7.9nV/√Hz@1kHz
Dual Supply-15V~-2.5V;2.5V~15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OP2177/4177 series comprises ultra-high precision single, dual, and quad amplifiers featuring ultralow offset voltage and drift, low input bias current, low noise, and low power consumption. The output remains stable with capacitive loads exceeding 1000 pF without external compensation. At a 30 V supply voltage, the supply current per amplifier is less than 500 μA. An internal 500 Ω series resistor protects the inputs, allowing input signal levels to exceed either supply rail by several volts without phase reversal.

Features

AI Translation
  • Low offset voltage: 60 μV max
  • Ultra-low offset voltage drift: 0.7 μV/°C max
  • Low input bias current: 2 nA max
  • Low noise: 8 nV/√Hz typical
  • CMRR, PSRR, and AVO minimums greater than 120 dB
  • Low supply current: 400 μA per amplifier
  • Dual-supply operation: ±2.5V to ±15V
  • Unity-gain stable
  • No phase reversal
  • Internal protection when input exceeds supply voltage

Applications

AI Translation
  • Wireless base station control circuits
  • Optical network control circuits
  • Instrumentation
  • Sensors and control
  • Thermocouples
  • Resistance temperature detectors
  • Strain bridges
  • Shunt current measurement
  • Precision filters