UMW TSV634IPT(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TSV634IPT(UMW) |
| LCSC Part # | C22373380 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Dual and quad, rail-to-rail input/output operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 270V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 55uA | |
| Gain Bandwidth Product | 880kHz | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UMW TSV63x and TSV63xA series dual and quad operational amplifiers offer low-voltage operation with rail-to-rail input and output. The series features an excellent speed-to-power ratio, delivering 880 kHz gain bandwidth product while consuming only 60μA at a 5V supply voltage. These characteristics make the series ideal for sensor interfaces, battery-powered and portable applications, and active filters.
Features
- Rail-to-rail input and output
- Low power consumption: 60μA typical at 5V supply
- Low supply voltage: 1.5V ~ 5.5V
- Gain bandwidth product: 880 kHz typical
- Unity-gain stable with 100pF capacitive load
- Low-power shutdown mode: 5 nA typical
- Low offset voltage: 800μV maximum (A version)
- Low input bias current: 1 pA typical
- Enhanced EMI rejection op-amp
- Automotive-grade qualified
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2073 | $ 1.04 |
| 50+ | $ 0.1906 | $ 9.53 |
| 150+ | $ 0.1834 | $ 27.51 |
| 500+ | $ 0.1745 | $ 87.25 |
| 2,500+ | $ 0.1706 | $ 426.50 |
| 4,000+ | $ 0.1682 | $ 672.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 270V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 55uA | |
| Gain Bandwidth Product | 880kHz | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UMW TSV63x and TSV63xA series dual and quad operational amplifiers offer low-voltage operation with rail-to-rail input and output. The series features an excellent speed-to-power ratio, delivering 880 kHz gain bandwidth product while consuming only 60μA at a 5V supply voltage. These characteristics make the series ideal for sensor interfaces, battery-powered and portable applications, and active filters.
Features
- Rail-to-rail input and output
- Low power consumption: 60μA typical at 5V supply
- Low supply voltage: 1.5V ~ 5.5V
- Gain bandwidth product: 880 kHz typical
- Unity-gain stable with 100pF capacitive load
- Low-power shutdown mode: 5 nA typical
- Low offset voltage: 800μV maximum (A version)
- Low input bias current: 1 pA typical
- Enhanced EMI rejection op-amp
- Automotive-grade qualified
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
