UMW LM324APT(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | LM324APT(UMW) |
| LCSC Part # | C22373378 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quadruple Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 1.5mA | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~16V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW LM324 contains four independent, high-gain, internally frequency-compensated op-amps designed to operate from a single supply over a wide voltage range. Split supply operation is also supported, with low supply current drain independent of the supply voltage magnitude.
Features
AI Translation
- Wide supply voltage range
- Low supply current consumption, independent of supply voltage
- Low input bias current
- Low input offset voltage and offset current
- Input common-mode voltage range includes ground potential
- Differential input voltage range equal to supply voltage
- Typical DC voltage gain of 100 V/mV
- Internal frequency compensation
Applications
AI Translation
- Transducer amplifiers
- DC gain blocks
- All standard op-amp circuits
In-Stock: 4,525
4,525 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1032 | $ 0.52 |
| 50+ | $ 0.0905 | $ 4.53 |
| 150+ | $ 0.0841 | $ 12.62 |
| 500+ | $ 0.0793 | $ 39.65 |
| 2,500+ | $ 0.0755 | $ 188.75 |
| 4,000+ | $ 0.0735 | $ 294.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 1.5mA | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~16V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW LM324 contains four independent, high-gain, internally frequency-compensated op-amps designed to operate from a single supply over a wide voltage range. Split supply operation is also supported, with low supply current drain independent of the supply voltage magnitude.
Features
AI Translation
- Wide supply voltage range
- Low supply current consumption, independent of supply voltage
- Low input bias current
- Low input offset voltage and offset current
- Input common-mode voltage range includes ground potential
- Differential input voltage range equal to supply voltage
- Typical DC voltage gain of 100 V/mV
- Internal frequency compensation
Applications
AI Translation
- Transducer amplifiers
- DC gain blocks
- All standard op-amp circuits
C22373378 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
