LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LM324PWR(UMW) product image
  • LM324PWR(UMW) thumbnail 1
  • LM324PWR(UMW) thumbnail 2
  • LM324PWR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW LM324PWR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
LM324PWR(UMW)
LCSC Part #
C22373376
Packaging
TSSOP-14
Customer #
Key Attributes
Quadruple Operational Amplifiers
Datasheetpdf iconUMW LM324PWR(UMW)
In-Stock: 2,855
2,855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1205$ 0.60
50+$ 0.0948$ 4.74
150+$ 0.0819$ 12.29
500+$ 0.0723$ 36.15
2,500+$ 0.0646$ 161.50
4,000+$ 0.0607$ 242.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage3mV
Slew Rate-
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)10pA/℃
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current20nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current-
Gain Bandwidth Product-
Input Voltage Noise Density-
Dual Supply-16V~16V
Rail to Rail-
Single Supply3V~30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

UMW LM324 contains four independent, high-gain, internally frequency-compensated op-amps designed to operate from a single supply over a wide voltage range. Split supply operation is also supported, with low supply current drain independent of the supply voltage magnitude.

Features

AI Translation
  • Wide supply voltage range
  • Low supply current consumption, independent of supply voltage
  • Low input bias current
  • Low input offset voltage and offset current
  • Input common-mode voltage range includes ground potential
  • Differential input voltage range equal to supply voltage
  • Typical DC voltage gain of 100 V/mV
  • Internal frequency compensation

Applications

AI Translation
  • Transducer amplifiers
  • DC gain blocks
  • All standard op-amp circuits