LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW AD8613AKSZ(UMW) product image
  • AD8613AKSZ(UMW) thumbnail 1
  • AD8613AKSZ(UMW) thumbnail 2
  • AD8613AKSZ(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW AD8613AKSZ(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
AD8613AKSZ(UMW)
LCSC Part #
C22373372
Packaging
SC-70-5
Customer #
Key Attributes
Low Cost Micropower, Low Noise CMOS Rail-to-Rail Input/Output Operational Amplifiers
Datasheetpdf iconUMW AD8613AKSZ(UMW)
In-Stock: 3,270
3,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2015$ 1.01
50+$ 0.1754$ 8.77
150+$ 0.1643$ 24.65
500+$ 0.1504$ 75.20
3,000+$ 0.1442$ 432.60
6,000+$ 0.1404$ 842.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage2.2mV
Slew Rate100V/ms
Input Offset Current(Ios)0.1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current1pA
Output Current80mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Gain Bandwidth Product400kHz
Quiescent Current50uA
Input Voltage Noise Density22nV/√Hz@10kHz
Dual Supply-2.5V~-900mV;900mV~2.5V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD8613, AD8617, and AD8619 are single, dual, and quad micropower, rail-to-rail input and output op amps featuring low supply current and low input voltage and current noise. These devices are fully specified for operation from 1.8 V to 5 V single-supply or ±0.9 V and ±2.5 V dual-supply. The combination of low noise, ultralow input bias current, and low power dissipation makes the AD8613/AD8617/AD8619 especially useful in portable and loop-powered instrumentation. The ability to swing rail-to-rail at both input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power, single-supply systems.

Features

AI Translation
  • Offset voltage: 2.2 mV maximum
  • Low input bias current: 1 pA maximum
  • Single-supply operating range: 1.8 V to 5.5 V
  • Low noise: 22 nV/√Hz
  • Micropower: 50 μA maximum per amplifier over temperature range
  • No phase reversal
  • Unity-gain stable
  • Automotive-qualified

Applications

AI Translation
  • Battery-powered instruments
  • Multi-pole filters
  • Current shunt sensing
  • Sensors
  • ADC pre-drivers