Switching Power Supply DIN Rail 216W 12V
| Manufacturer | WELL SOURCEAsian Brands |
| MPN | MDR-250-12 |
| LCSC Part # | C22372898 |
| Packaging | - |
| Customer # | |
| Key Attributes | Industrial, DIN Rail Power Supplies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | WELL SOURCE | |
| Packaging | - | |
| Installation method | DIN Rail Mounting | |
| ExternalDimensions | - | |
| WorkingTemperature | -20-70℃ | |
| input voltage | 90-264VAC/120-370VDC | |
| Power supply voltage | 12 | |
| RatedOutputVoltage | -;14;- | |
| OutputPower | - | |
| material quality | Aluminum | |
| Appearance dimensions | 50*125.1*110mm | |
| RatedOutputCurrent | 18;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.9027 | $ 35.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


