VBsemi Elec VBP2205N
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | VBP2205N |
| LCSC Part # | C22372739 |
| Package | TO-247AC |
| Customer # | |
| Key Attributes | MOSFET P-CH 200V 55A TO-247AC |
| Description | P-Channel 200V 55A 180W Through Hole TO-247AC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-247AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
63
63
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.1338 $ 7.7272 | $ 7.73 |
10+ | $ 7.0557 $ 6.7030 | $ 67.03 |
30+ | $ 6.4 $ 6.0800 | $ 182.40 |
90+ | $ 5.8491 $ 5.5567 | $ 500.10 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$