ECOBOOTHS E010501-008
| Manufacturer | ECOBOOTHSAsian Brands |
| MPN | E010501-008 |
| LCSC Part # | C22372623 |
| Packaging | - |
| Customer # | |
| Key Attributes | Mats RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Machine Safety/Mats | |
| Manufacturer | ECOBOOTHS | |
| Packaging | - | |
| thickness | - | |
| specifications | - | |
| Size specifications | 8cm*8cm*12mm | |
| material quality | PVC | |
| colour | Black | |
| Size | - | |
| characteristic | - | |
| length | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7123 | $ 0.71 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Machine Safety/Mats | |
| Manufacturer | ECOBOOTHS | |
| Packaging | - | |
| thickness | - | |
| specifications | - | |
| Size specifications | 8cm*8cm*12mm | |
| material quality | PVC | |
| colour | Black | |
| Size | - | |
| characteristic | - | |
| length | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


