YLPTEC AM10CW-4824S-NZ
| Manufacturer | YLPTECAsian Brands |
| MPN | AM10CW-4824S-NZ |
| LCSC Part # | C22372440 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | 10W Isolated Regulated Single/Dual-Channel DC-DC Module Power Supply with Ultra-Wide Voltage Input in DIP Package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 18V~75V | |
| Ripple Noise | 80mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 416mA | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 88% | |
| Output Power | 10W | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
10W, ultra-wide voltage input, isolated regulated single/dual output, DIP package, DC-DC modular power supply. The AM10CW-NZ series delivers 10W output power, 4:1 wide input voltage range, up to 97% efficiency, 1500VDC isolation voltage, operating temperature range -40°C to +85°C, with input undervoltage protection, overcurrent and short-circuit protection, bare board compliant with CISPR32/EN55032 CLASS A.
Features
- Ultra-wide input range (4:1), 10W output
- Conversion efficiency 91% (Typ)
- Isolation voltage 1500Vdc
- Ultra-low standby power: 0.036W (Typ)
- Ultra-fast startup: 1mS (Typ)
- Operating temperature range: -40°C~+85°C
- Input undervoltage, output short-circuit, overcurrent protection
- Metal enclosure, low output ripple
Applications
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.0093$ 10.2080 | $ 10.21 |
| 10+ | $ 10.3613$ 8.8072 | $ 88.07 |
| 40+ | $ 9.3563$ 7.9529 | $ 318.12 |
| 100+ | $ 8.5148$ 7.2376 | $ 723.76 |
Standard Packaging20/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 18V~75V | |
| Ripple Noise | 80mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 416mA | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 88% | |
| Output Power | 10W | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
10W, ultra-wide voltage input, isolated regulated single/dual output, DIP package, DC-DC modular power supply. The AM10CW-NZ series delivers 10W output power, 4:1 wide input voltage range, up to 97% efficiency, 1500VDC isolation voltage, operating temperature range -40°C to +85°C, with input undervoltage protection, overcurrent and short-circuit protection, bare board compliant with CISPR32/EN55032 CLASS A.
Features
- Ultra-wide input range (4:1), 10W output
- Conversion efficiency 91% (Typ)
- Isolation voltage 1500Vdc
- Ultra-low standby power: 0.036W (Typ)
- Ultra-fast startup: 1mS (Typ)
- Operating temperature range: -40°C~+85°C
- Input undervoltage, output short-circuit, overcurrent protection
- Metal enclosure, low output ripple
Applications
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



