YLPTEC AM1DS-1215SH30JZ
| Manufacturer | YLPTECAsian Brands |
| MPN | AM1DS-1215SH30JZ |
| LCSC Part # | C22372309 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-Regulated Single-Output DC/DC Module Power Supply with Fixed Voltage Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 30mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 2mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 19.5mm | |
| Width | 6mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
1W, fixed voltage input, isolated unregulated single-output DC/DC converter module. This series is specifically designed for on-board power systems where an isolated voltage rail from the input supply is required. Suitable for applications where the input voltage is relatively stable (voltage variation within ±10%Vin), galvanic isolation between input and output is required (isolation voltage ≤3000VDC), and tight output voltage regulation is not critical.
Features
- Fixed voltage input, isolated unregulated output, 1W power
- Isolation voltage: 3000VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF ≥ 3,500,000 Hrs
- Output short circuit protection: continuous short circuit protection, auto recovery
- Compact SIP package, plastic housing
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
Applications
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0238$ 2.5703 | $ 2.57 |
| 10+ | $ 2.571$ 2.1854 | $ 21.85 |
| 25+ | $ 2.2876$ 1.9445 | $ 48.61 |
| 100+ | $ 1.9979$ 1.6983 | $ 169.83 |
| 500+ | $ 1.8665$ 1.5866 | $ 793.30 |
| 1,000+ | $ 1.8095$ 1.5381 | $ 1538.10 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 30mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 2mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 19.5mm | |
| Width | 6mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
1W, fixed voltage input, isolated unregulated single-output DC/DC converter module. This series is specifically designed for on-board power systems where an isolated voltage rail from the input supply is required. Suitable for applications where the input voltage is relatively stable (voltage variation within ±10%Vin), galvanic isolation between input and output is required (isolation voltage ≤3000VDC), and tight output voltage regulation is not critical.
Features
- Fixed voltage input, isolated unregulated output, 1W power
- Isolation voltage: 3000VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF ≥ 3,500,000 Hrs
- Output short circuit protection: continuous short circuit protection, auto recovery
- Compact SIP package, plastic housing
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
Applications
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



