YLPTEC AM1DS-1209SJZ
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | AM1DS-1209SJZ |
| LCSC Part # | C22372277 |
| Package | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | DC/DC modular power supply, 1W, fixed voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter Buck 1 Output 9V 111mA 10.8V~13.2V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9691 $ 2.5238 | $ 2.52 |
10+ | $ 2.5129 $ 2.1360 | $ 21.36 |
25+ | $ 2.2273 $ 1.8933 | $ 47.33 |
100+ | $ 1.9337 $ 1.6437 | $ 164.37 |
500+ | $ 1.8013 $ 1.5312 | $ 765.60 |
1,000+ | $ 1.7454 $ 1.4836 | $ 1483.60 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$