YLPTEC AM2DM-2409DH60-NZ
| Manufacturer | YLPTECAsian Brands |
| MPN | AM2DM-2409DH60-NZ |
| LCSC Part # | C22372249 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | DC/DC modular power supply, 2W fixed-voltage input, isolated non-regulated dual positive and negative outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 30mVp-p | |
| Vout | ±9V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 2mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 2 | |
| Iout | 112mA | |
| Height | 12.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Conversion Efficiency | 89% | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2W, fixed voltage input, isolated unregulated dual positive/negative output, DC/DC module power supply. This series is specifically designed for applications in on-board power systems that require generating a set of voltages isolated from the input power supply.
Features
AI Translation
- Regulated voltage input, isolated unregulated output, 2W power
- Isolation voltage: 6000VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Output short circuit protection: continuous short circuit protection, auto recovery
- Compact SIP package, plastic housing
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9694$ 4.2240 | $ 4.22 |
| 10+ | $ 4.223$ 3.5896 | $ 35.90 |
| 25+ | $ 3.863$ 3.2836 | $ 82.09 |
| 100+ | $ 3.4149$ 2.9027 | $ 290.27 |
| 500+ | $ 3.2094$ 2.7280 | $ 1364.00 |
| 1,000+ | $ 3.1151$ 2.6479 | $ 2647.90 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 30mVp-p | |
| Vout | ±9V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 2mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 2 | |
| Iout | 112mA | |
| Height | 12.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Conversion Efficiency | 89% | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2W, fixed voltage input, isolated unregulated dual positive/negative output, DC/DC module power supply. This series is specifically designed for applications in on-board power systems that require generating a set of voltages isolated from the input power supply.
Features
AI Translation
- Regulated voltage input, isolated unregulated output, 2W power
- Isolation voltage: 6000VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Output short circuit protection: continuous short circuit protection, auto recovery
- Compact SIP package, plastic housing
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



