YLPTEC AM1DM-2409DH60JZ
| Manufacturer | YLPTECAsian Brands |
| MPN | AM1DM-2409DH60JZ |
| LCSC Part # | C22372227 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | 1W isolated non-regulated positive and negative dual-output DC/DC module power supply with fixed voltage input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 30mVp-p | |
| Vout | ±9V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 2 | |
| Iout | 56mA | |
| Height | 12.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Conversion Efficiency | 89% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W, fixed voltage input, isolated unregulated positive/negative dual output DC/DC module power supply. This series meets reinforced insulation requirements, primarily designed for power supply applications requiring compact size, high isolation, low isolation capacitance, and low leakage current.
Features
AI Translation
- Fixed voltage input, isolated unregulated dual output, 1W power
- Isolation voltage: 6000VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Output short-circuit protection: continuous short-circuit protection, auto-recovery
- Compact SIP package, plastic housing
- International standard pinout
- Ripple/noise (20MHz bandwidth): 30mVp-p (Typ.)
- Over-temperature protection and continuous output short-circuit protection
- Small size, high-efficiency micro power
Applications
AI Translation
- Medical
- Power
- IGBT drive
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay drive circuits
- Data switching circuit applications
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.421$ 3.7579 | $ 3.76 |
| 10+ | $ 3.7796$ 3.2127 | $ 32.13 |
| 25+ | $ 3.3983$ 2.8886 | $ 72.22 |
| 100+ | $ 3.0122$ 2.5604 | $ 256.04 |
| 500+ | $ 2.8351$ 2.4099 | $ 1204.95 |
| 1,000+ | $ 2.7538$ 2.3408 | $ 2340.80 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 30mVp-p | |
| Vout | ±9V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 2 | |
| Iout | 56mA | |
| Height | 12.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Conversion Efficiency | 89% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W, fixed voltage input, isolated unregulated positive/negative dual output DC/DC module power supply. This series meets reinforced insulation requirements, primarily designed for power supply applications requiring compact size, high isolation, low isolation capacitance, and low leakage current.
Features
AI Translation
- Fixed voltage input, isolated unregulated dual output, 1W power
- Isolation voltage: 6000VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Output short-circuit protection: continuous short-circuit protection, auto-recovery
- Compact SIP package, plastic housing
- International standard pinout
- Ripple/noise (20MHz bandwidth): 30mVp-p (Typ.)
- Over-temperature protection and continuous output short-circuit protection
- Small size, high-efficiency micro power
Applications
AI Translation
- Medical
- Power
- IGBT drive
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay drive circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



