LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC AM1SS-2412S-NZ product image
  • AM1SS-2412S-NZ thumbnail 1
  • AM1SS-2412S-NZ thumbnail 2
  • AM1SS-2412S-NZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC AM1SS-2412S-NZRoHS

Manufacturer
YLPTECAsian Brands
MPN
AM1SS-2412S-NZ
LCSC Part #
C22372205
Packaging
SIP,11.5x6mm
Customer #
Key Attributes
DC DC CONVERTER 12V 1W
Datasheetpdf iconYLPTEC AM1SS-2412S-NZ
In-Stock: 56
56 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9532$ 2.5103$ 2.51
10+$ 2.4848$ 2.1121$ 21.12
43+$ 2.1911$ 1.8625$ 80.09
86+$ 1.891$ 1.6074$ 138.24
516+$ 1.756$ 1.4926$ 770.18
989+$ 1.6973$ 1.4428$ 1426.93
Standard Packaging43/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,11.5x6mm
Vin21.6V~26.4V
Ripple Noise30mVp-p
type-
Vout12V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)560uF
Number of Outputs1
Iout84mA
Height10mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
Output Power1W
FeaturesShort Circuit Protection;Automatic fault recovery;Over-temperature protection
Conversion Efficiency91%
Length11.5mm
Width6mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging43
Sales UnitPiece

Introduction

AI Translation

The AM1SS-(J)NZ series is a compact, high-efficiency, ultra-low power, fixed voltage input, isolated unregulated single-output DC/DC converter module. This series is specifically designed for on-board power systems requiring a voltage output that is galvanically isolated from the input supply.

Features

AI Translation
  • Isolation voltage: 1500VDC/1 min, 3000VDC/1 sec
  • Low no-load power consumption: 0.025W (typical)
  • Operating temperature range: -40℃~+85℃
  • Efficiency up to 91%
  • Output short-circuit protection: continuous short-circuit protection with auto-recovery
  • International standard pinout
  • Compact SIP package
  • Low ripple/noise (20MHz bandwidth): 30mV peak-to-peak (typical)
  • MTBF ≥ 3,500,000 hours
  • 1W power, regulated voltage input, isolated unregulated single output
  • Over-temperature protection and continuous output short-circuit protection
  • RoHS compliant

Applications

AI Translation
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuits
  • Data switching circuit applications