YLPTEC AM1SS-2409S-NZ
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | AM1SS-2409S-NZ |
| LCSC Part # | C22372204 |
| Package | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, fixed voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter 1 Output 9V 111mA 21.6V~26.4V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,11.7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
In-Stock:
86
86
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0633 $ 2.6039 | $ 2.60 |
10+ | $ 2.5926 $ 2.2038 | $ 22.04 |
43+ | $ 2.2975 $ 1.9529 | $ 83.97 |
86+ | $ 1.9959 $ 1.6966 | $ 145.91 |
516+ | $ 1.8587 $ 1.5799 | $ 815.23 |
989+ | $ 1.7997 $ 1.5298 | $ 1512.97 |
Standard Packaging 43/Full
Tube | ||
Better price for more quantity?
$