YLPTEC AM1SS-0312S-NZ
| Manufacturer | YLPTECAsian Brands |
| MPN | AM1SS-0312S-NZ |
| LCSC Part # | C22372182 |
| Packaging | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, fixed voltage input, isolated non-regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.7x6mm | |
| Vin | 2.97V~3.63V | |
| Ripple Noise | 60mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Height | 6mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 78% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 11.68mm | |
| Width | 10.15mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4-Pin SIP international standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple coefficient and low noise
- Built-in soft-start technology
- Isolation voltage 1500VDC
- Operating temperature range: -40℃ - +85℃
Applications
AI Translation
- AM1SS-XXXxS-NZ series products are specifically designed for distributed power systems requiring an isolated output power supply from the input
- Input voltage variation within ±10%
- Input/output isolation required (isolation voltage 1500VDC)
- Applications with low requirements for output voltage regulation and output ripple noise
In-Stock: 43
43 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8021$ 2.3818 | $ 2.38 |
| 10+ | $ 2.3826$ 2.0253 | $ 20.25 |
| 43+ | $ 2.1198$ 1.8019 | $ 77.48 |
| 86+ | $ 1.8507$ 1.5731 | $ 135.29 |
| 516+ | $ 1.7288$ 1.4695 | $ 758.26 |
| 989+ | $ 1.6766$ 1.4252 | $ 1409.52 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.7x6mm | |
| Vin | 2.97V~3.63V | |
| Ripple Noise | 60mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Height | 6mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 78% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 11.68mm | |
| Width | 10.15mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4-Pin SIP international standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple coefficient and low noise
- Built-in soft-start technology
- Isolation voltage 1500VDC
- Operating temperature range: -40℃ - +85℃
Applications
AI Translation
- AM1SS-XXXxS-NZ series products are specifically designed for distributed power systems requiring an isolated output power supply from the input
- Input voltage variation within ±10%
- Input/output isolation required (isolation voltage 1500VDC)
- Applications with low requirements for output voltage regulation and output ripple noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



