YLPTEC AM1SS-0303S-NZ
| Manufacturer | YLPTECAsian Brands |
| MPN | AM1SS-0303S-NZ |
| LCSC Part # | C22372180 |
| Packaging | SIP,11.5x6mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 3.3V 1W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x6mm | |
| Vin | 2.97V~3.63V | |
| Ripple Noise | 30mVp-p | |
| type | Plastic encapsulated type | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 11.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AM1SS-(J)NZ series is a compact, high-efficiency, ultra-low power, fixed voltage input, isolated unregulated single-output DC/DC converter module. This series is specifically designed for on-board power systems requiring a voltage output that is galvanically isolated from the input supply.
Features
AI Translation
- Isolation voltage: 1500VDC/1 min, 3000VDC/1 sec
- Low no-load power consumption: 0.025W (typical)
- Operating temperature range: -40℃~+85℃
- Efficiency up to 91%
- Output short-circuit protection: continuous short-circuit protection with auto-recovery
- International standard pinout
- Compact SIP package
- Low ripple/noise (20MHz bandwidth): 30mV peak-to-peak (typical)
- MTBF ≥ 3,500,000 hours
- 1W power, regulated voltage input, isolated unregulated single output
- Over-temperature protection and continuous output short-circuit protection
- RoHS compliant
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
In-Stock: 37
37 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8103$ 2.3888 | $ 2.39 |
| 10+ | $ 2.3895$ 2.0311 | $ 20.31 |
| 43+ | $ 2.126$ 1.8071 | $ 77.71 |
| 86+ | $ 1.8561$ 1.5777 | $ 135.68 |
| 516+ | $ 1.7338$ 1.4738 | $ 760.48 |
| 989+ | $ 1.6814$ 1.4292 | $ 1413.48 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x6mm | |
| Vin | 2.97V~3.63V | |
| Ripple Noise | 30mVp-p | |
| type | Plastic encapsulated type | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 11.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AM1SS-(J)NZ series is a compact, high-efficiency, ultra-low power, fixed voltage input, isolated unregulated single-output DC/DC converter module. This series is specifically designed for on-board power systems requiring a voltage output that is galvanically isolated from the input supply.
Features
AI Translation
- Isolation voltage: 1500VDC/1 min, 3000VDC/1 sec
- Low no-load power consumption: 0.025W (typical)
- Operating temperature range: -40℃~+85℃
- Efficiency up to 91%
- Output short-circuit protection: continuous short-circuit protection with auto-recovery
- International standard pinout
- Compact SIP package
- Low ripple/noise (20MHz bandwidth): 30mV peak-to-peak (typical)
- MTBF ≥ 3,500,000 hours
- 1W power, regulated voltage input, isolated unregulated single output
- Over-temperature protection and continuous output short-circuit protection
- RoHS compliant
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



