YLPTEC RO-3.305S/EP
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | RO-3.305S/EP |
| LCSC Part # | C22372147 |
| Package | SIP,11.5x6mm |
| Customer # | |
| Key Attributes | DC/DC modular power supply, 1W fixed voltage input, isolated unregulated single-channel output |
| Description | Isolated Module DC DC Converter Boost 1 Output 5V 200mA 2.97V~3.63V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,11.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
In-Stock:
43
43
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2881 $ 2.7949 | $ 2.79 |
10+ | $ 2.8211 $ 2.3980 | $ 23.98 |
43+ | $ 2.5441 $ 2.1625 | $ 92.99 |
86+ | $ 2.2639 $ 1.9244 | $ 165.50 |
516+ | $ 2.1341 $ 1.8140 | $ 936.02 |
989+ | $ 2.0755 $ 1.7642 | $ 1744.79 |
Standard Packaging 43/Full
Tube | ||
Better price for more quantity?
$