YLPTEC RO-2405S/P
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | RO-2405S/P |
| LCSC Part # | C22372102 |
| Package | SIP,11.5x6mm |
| Customer # | |
| Key Attributes | DC/DC modular power supply, fixed-voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter Buck 1 Output 5V 200mA 21.6V~26.4V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,11.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
In-Stock:
86
86
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1893 $ 2.7110 | $ 2.71 |
10+ | $ 2.7187 $ 2.3109 | $ 23.11 |
43+ | $ 2.4921 $ 2.1183 | $ 91.09 |
86+ | $ 2.2097 $ 1.8783 | $ 161.53 |
516+ | $ 2.0789 $ 1.7671 | $ 911.82 |
989+ | $ 2.0199 $ 1.7170 | $ 1698.11 |
Standard Packaging 43/Full
Tube | ||
Better price for more quantity?
$