YLPTEC RO-1524S
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | RO-1524S |
| LCSC Part # | C22372091 |
| Package | SIP,11.5x6mm |
| Customer # | |
| Key Attributes | DC/DC modular power supply, 1W fixed voltage input, isolated unregulated single-channel output |
| Description | Isolated Module DC DC Converter 1 Output 24V 42mA 13.5V~16.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,11.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
In-Stock:
86
86
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8989 $ 2.4641 | $ 2.46 |
10+ | $ 2.4714 $ 2.1007 | $ 21.01 |
43+ | $ 2.2656 $ 1.9258 | $ 82.81 |
86+ | $ 2.0087 $ 1.7074 | $ 146.84 |
516+ | $ 1.8906 $ 1.6071 | $ 829.26 |
989+ | $ 1.8364 $ 1.5610 | $ 1543.83 |
Standard Packaging 43/Full
Tube | ||
Better price for more quantity?
$