YLPTEC RO-1212S
| Manufacturer | YLPTECAsian Brands |
| MPN | RO-1212S |
| LCSC Part # | C22372080 |
| Packaging | SIP,11.5x6mm |
| Customer # | |
| Key Attributes | DC/DC modular power supply, 1W fixed voltage input, isolated unregulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x6mm | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 80mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 90% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 11.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W, fixed voltage input, isolated unregulated single output, DC-DC modular power supply. The RO-xxxxS series is a compact, high-efficiency micro-power, fixed voltage input, isolated unregulated single output, DC/DC modular power supply; this series is specifically designed for on-board power systems requiring an isolated voltage rail from the input power supply.
Features
AI Translation
- Regulated voltage input, isolated unregulated output, 1W power
- Isolation voltage 1500VDC/1min, 3000VDC/1s
- Low no-load power consumption: 0.025W (Typ.)
- Operating temperature range: -40°C~+85°C
- Efficiency up to 91%
- Industry-standard pinout
- Compact SIP package
- Low ripple/noise (20MHz bandwidth): 30mVp-p (typ.)
- MTBF ≥ 3,500,000 Hrs
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7613$ 2.3472 | $ 2.35 |
| 10+ | $ 2.3472$ 1.9952 | $ 19.95 |
| 43+ | $ 2.1463$ 1.8244 | $ 78.45 |
| 86+ | $ 1.8975$ 1.6129 | $ 138.71 |
| 516+ | $ 1.7832$ 1.5158 | $ 782.15 |
| 989+ | $ 1.7307$ 1.4711 | $ 1454.92 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x6mm | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 80mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 90% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 11.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W, fixed voltage input, isolated unregulated single output, DC-DC modular power supply. The RO-xxxxS series is a compact, high-efficiency micro-power, fixed voltage input, isolated unregulated single output, DC/DC modular power supply; this series is specifically designed for on-board power systems requiring an isolated voltage rail from the input power supply.
Features
AI Translation
- Regulated voltage input, isolated unregulated output, 1W power
- Isolation voltage 1500VDC/1min, 3000VDC/1s
- Low no-load power consumption: 0.025W (Typ.)
- Operating temperature range: -40°C~+85°C
- Efficiency up to 91%
- Industry-standard pinout
- Compact SIP package
- Low ripple/noise (20MHz bandwidth): 30mVp-p (typ.)
- MTBF ≥ 3,500,000 Hrs
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



