YLPTEC RE-1524S
| Manufacturer | YLPTECAsian Brands |
| MPN | RE-1524S |
| LCSC Part # | C22372041 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | DC/DC modular power supply, 1W fixed voltage input, isolated unregulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 13.5V~16.5V | |
| Ripple Noise | 30mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 2mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 19.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W, Fixed Voltage Input, Isolated Unregulated Single Output DC/DC Power Module. The RE-xxxxS series is a compact, high-efficiency micro-power, fixed voltage input, isolated unregulated single output DC/DC power module; this series is specifically designed for on-board power systems requiring a single isolated voltage rail from the input supply.
Features
AI Translation
- Regulated voltage input, isolated unregulated output, 1W power
- Isolation voltage: 1500VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF ≥ 3,500,000 Hrs
- Compact SIP package, plastic case
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4115$ 3.7498 | $ 3.75 |
| 10+ | $ 3.7434$ 3.1819 | $ 31.82 |
| 25+ | $ 3.4203$ 2.9073 | $ 72.68 |
| 100+ | $ 3.0175$ 2.5649 | $ 256.49 |
| 500+ | $ 2.8318$ 2.4071 | $ 1203.55 |
| 1,000+ | $ 2.7475$ 2.3354 | $ 2335.40 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 13.5V~16.5V | |
| Ripple Noise | 30mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 2mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 19.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W, Fixed Voltage Input, Isolated Unregulated Single Output DC/DC Power Module. The RE-xxxxS series is a compact, high-efficiency micro-power, fixed voltage input, isolated unregulated single output DC/DC power module; this series is specifically designed for on-board power systems requiring a single isolated voltage rail from the input supply.
Features
AI Translation
- Regulated voltage input, isolated unregulated output, 1W power
- Isolation voltage: 1500VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF ≥ 3,500,000 Hrs
- Compact SIP package, plastic case
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



