YLPTEC RKZE-1215S/P
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | RKZE-1215S/P |
| LCSC Part # | C22371997 |
| Package | SIP,19.5x7mm |
| Customer # | |
| Key Attributes | DC/DC power module, 2W constant voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V~13.2V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2187 $ 4.4359 | $ 4.44 |
10+ | $ 4.4481 $ 3.7809 | $ 37.81 |
25+ | $ 4.078 $ 3.4663 | $ 86.66 |
100+ | $ 3.6153 $ 3.0731 | $ 307.31 |
500+ | $ 3.4015 $ 2.8913 | $ 1445.65 |
1,000+ | $ 3.3058 $ 2.8100 | $ 2810.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$