YLPTEC RKZE-2415S
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | RKZE-2415S |
| LCSC Part # | C22371973 |
| Package | SIP,19.5x7mm |
| Customer # | |
| Key Attributes | DC/DC power module with 2W fixed voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V~26.4V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.9694 $ 4.2240 | $ 4.22 |
10+ | $ 4.223 $ 3.5896 | $ 35.90 |
25+ | $ 3.863 $ 3.2836 | $ 82.09 |
100+ | $ 3.4149 $ 2.9027 | $ 290.27 |
500+ | $ 3.2094 $ 2.7280 | $ 1364.00 |
1,000+ | $ 3.1151 $ 2.6479 | $ 2647.90 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$