YLPTEC RKZE-1212S
| Manufacturer | YLPTECAsian Brands |
| MPN | RKZE-1212S |
| LCSC Part # | C22371964 |
| Packaging | SIP,19.5x7mm |
| Customer # | |
| Key Attributes | DC/DC power module, 2W constant voltage input, isolated non-regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x7mm | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 60mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | 7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low quiescent current and high conversion efficiency
- Low ripple factor and low noise
- Built-in soft-start technology
- Isolation voltage 3000VDC
- Operating temperature range: -40°C to +85°C
In-Stock: 126
126 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7991$ 4.9293 | $ 4.93 |
| 10+ | $ 5.0119$ 4.2602 | $ 42.60 |
| 25+ | $ 4.5441$ 3.8625 | $ 96.56 |
| 100+ | $ 4.0715$ 3.4608 | $ 346.08 |
| 500+ | $ 3.8547$ 3.2765 | $ 1638.25 |
| 1,000+ | $ 3.7553$ 3.1921 | $ 3192.10 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x7mm | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 60mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | 7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low quiescent current and high conversion efficiency
- Low ripple factor and low noise
- Built-in soft-start technology
- Isolation voltage 3000VDC
- Operating temperature range: -40°C to +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



