YLPTEC RKZE-1209D
| Manufacturer | YLPTECAsian Brands |
| MPN | RKZE-1209D |
| LCSC Part # | C22371947 |
| Packaging | SIP,19.5x7mm |
| Customer # | |
| Key Attributes | DC/DC power module with 2W fixed voltage input, isolated non-regulated dual outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x7mm | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 60mVp-p | |
| Vout | ±9V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 112mA | |
| Height | 7mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 86% | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start technology
- Isolation voltage 3000VDC
- Operating temperature range: -40°C to +85°C
Applications
AI Translation
- Applications in distributed power systems requiring two isolated outputs from the input power source
- Applications where input supply voltage variation is within ±10%
- Applications requiring input-to-output isolation (isolation voltage 3000VDC)
- Applications with low demands on output voltage stability and output ripple/noise
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3048$ 4.5091 | $ 4.51 |
| 10+ | $ 4.5343$ 3.8542 | $ 38.54 |
| 25+ | $ 4.078$ 3.4663 | $ 86.66 |
| 100+ | $ 3.6153$ 3.0731 | $ 307.31 |
| 500+ | $ 3.4015$ 2.8913 | $ 1445.65 |
| 1,000+ | $ 3.3058$ 2.8100 | $ 2810.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x7mm | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 60mVp-p | |
| Vout | ±9V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 112mA | |
| Height | 7mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 86% | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start technology
- Isolation voltage 3000VDC
- Operating temperature range: -40°C to +85°C
Applications
AI Translation
- Applications in distributed power systems requiring two isolated outputs from the input power source
- Applications where input supply voltage variation is within ±10%
- Applications requiring input-to-output isolation (isolation voltage 3000VDC)
- Applications with low demands on output voltage stability and output ripple/noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



