YLPTEC R-78E5.0-1.0
| Manufacturer | YLPTECAsian Brands |
| MPN | R-78E5.0-1.0 |
| LCSC Part # | C22371890 |
| Packaging | SIP,11.6x7.5mm |
| Customer # | |
| Key Attributes | DC/DC power module with wide voltage input and non-isolated regulated output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.6x7.5mm | |
| Height | 10.2mm | |
| Switching Frequency | 850kHz | |
| Ripple Noise | 50mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 300uA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 2200uF | |
| Output Current(Max) | 1A | |
| Type | - | |
| Conversion Efficiency | 94% | |
| Voltage - Supply | 7V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.6mm | |
| Width | 7.5mm | |
| Output Voltage Accuracy | ±3% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of modular power supplies are three-terminal switching regulators featuring high efficiency, low power dissipation, and minimal heat generation — requiring no heatsink for stable and reliable operation. They address the drawbacks of conventional three-terminal linear regulators, namely low efficiency and excessive heat generation, making them an ideal drop-in replacement for three-terminal linear regulators.
Features
- Package: Industry-standard SIP-3
- Wide input voltage range: 6–36VDC
- High conversion efficiency (up to 97%)
- Low no-load current: 0.3mA (typ)
- Pin-compatible with LM78xx series three-terminal linear regulators
- Output short-circuit protection (self-recovering)
- Operating temperature: -40°C ~ +85°C
Applications
- Power
- Industrial Control
- Communications
- IoT
- Automotive
- Rail Transit
- Industrial Control System Power Supply
- Power Monitoring System Power Supply
- Instrumentation Power Supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1578$ 3.1184 | $ 3.12 |
| 10+ | $ 3.5923$ 2.6943 | $ 26.94 |
| 43+ | $ 3.2569$ 2.4427 | $ 105.04 |
| 86+ | $ 2.9182$ 2.1887 | $ 188.23 |
| 516+ | $ 2.7611$ 2.0709 | $ 1068.58 |
| 989+ | $ 2.6898$ 2.0174 | $ 1995.21 |
Standard Packaging43/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.6x7.5mm | |
| Height | 10.2mm | |
| Switching Frequency | 850kHz | |
| Ripple Noise | 50mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 300uA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 2200uF | |
| Output Current(Max) | 1A | |
| Type | - | |
| Conversion Efficiency | 94% | |
| Voltage - Supply | 7V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.6mm | |
| Width | 7.5mm | |
| Output Voltage Accuracy | ±3% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of modular power supplies are three-terminal switching regulators featuring high efficiency, low power dissipation, and minimal heat generation — requiring no heatsink for stable and reliable operation. They address the drawbacks of conventional three-terminal linear regulators, namely low efficiency and excessive heat generation, making them an ideal drop-in replacement for three-terminal linear regulators.
Features
- Package: Industry-standard SIP-3
- Wide input voltage range: 6–36VDC
- High conversion efficiency (up to 97%)
- Low no-load current: 0.3mA (typ)
- Pin-compatible with LM78xx series three-terminal linear regulators
- Output short-circuit protection (self-recovering)
- Operating temperature: -40°C ~ +85°C
Applications
- Power
- Industrial Control
- Communications
- IoT
- Automotive
- Rail Transit
- Industrial Control System Power Supply
- Power Monitoring System Power Supply
- Instrumentation Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



