YLPTEC R-78E3.3-1.0
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | R-78E3.3-1.0 |
| LCSC Part # | C22371889 |
| Package | SIP,11.6x7.5mm |
| Customer # | |
| Key Attributes | DC/DC power module with wide voltage input and non-isolated regulated output |
| Description | Buck DC DC Converter 1 Output 3.3V 1A 6V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Package | SIP,11.6x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
In-Stock:
898
898
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8967 $ 3.3122 | $ 3.31 |
10+ | $ 3.3368 $ 2.8363 | $ 28.36 |
43+ | $ 3.1716 $ 2.6959 | $ 115.92 |
86+ | $ 2.8363 $ 2.4109 | $ 207.34 |
516+ | $ 2.6807 $ 2.2786 | $ 1175.76 |
989+ | $ 2.6101 $ 2.2186 | $ 2194.20 |
Standard Packaging 43/Full
Tube | ||
Better price for more quantity?
$