YLPTEC RK-1512S
| Manufacturer | YLPTECAsian Brands |
| MPN | RK-1512S |
| LCSC Part # | C22371883 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | DC/DC power module with 1W fixed voltage input, isolated non-regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 13.5V~16.5V | |
| Ripple Noise | 60mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Height | 6mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 80% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 19.5mm | |
| Width | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 7-pin SIP international standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple factor and low noise
- Built-in soft-start technology
- Isolation voltage 3000VDC
- Operating temperature range: -40°C to +85°C
In-Stock: 23
23 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7066$ 4.0007 | $ 4.00 |
| 10+ | $ 4.029$ 3.4247 | $ 34.25 |
| 25+ | $ 3.6253$ 3.0816 | $ 77.04 |
| 100+ | $ 3.2169$ 2.7344 | $ 273.44 |
| 500+ | $ 3.0285$ 2.5743 | $ 1287.15 |
| 1,000+ | $ 2.943$ 2.5016 | $ 2501.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 13.5V~16.5V | |
| Ripple Noise | 60mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Height | 6mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 80% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 19.5mm | |
| Width | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 7-pin SIP international standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple factor and low noise
- Built-in soft-start technology
- Isolation voltage 3000VDC
- Operating temperature range: -40°C to +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



