LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC RK-1505S product image
  • RK-1505S thumbnail 1
  • RK-1505S thumbnail 2
  • RK-1505S thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YLPTEC RK-1505SRoHS

Manufacturer
YLPTECAsian Brands
MPN
RK-1505S
LCSC Part #
C22371881
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
DC/DC power module with 1W fixed voltage input, isolated non-regulated single-channel output
Datasheetpdf iconYLPTEC RK-1505S

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x6mm
Vin13.5V~16.5V
Ripple Noise60mVp-p
Vout5V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)200uF
Number of Outputs1
Iout200mA
Height6mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)3kV
Conversion Efficiency80%
Output Power1W
FeaturesShort Circuit Protection
Length19.5mm
Width10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • 7-pin SIP international standard pinout
  • Low quiescent current and high conversion efficiency
  • Low ripple factor and low noise
  • Built-in soft-start technology
  • Isolation voltage 3000VDC
  • Operating temperature range: -40°C to +85°C
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5499$ 3.8675$ 3.87
10+$ 3.8723$ 3.2915$ 32.92
25+$ 3.4686$ 2.9484$ 73.71
100+$ 3.0602$ 2.6012$ 260.12
500+$ 2.8718$ 2.4411$ 1220.55
1,000+$ 2.7863$ 2.3684$ 2368.40
Standard Packaging25/Full Tube
Better price for more quantity?
$