YLPTEC RH-2409D
| Manufacturer | YLPTECAsian Brands |
| MPN | RH-2409D |
| LCSC Part # | C22371870 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-Regulated Dual-Polarity DC/DC Module Power Supply with Fixed Voltage Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 80mVp-p | |
| Vout | ±9V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 2 | |
| Iout | 56mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 89% | |
| Output Power | 1W | |
| Features | Over-temperature protection | |
| Length | 19.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W, fixed voltage input, isolated unregulated, dual positive/negative output DC/DC power module. This series is specifically designed for on-board power systems requiring a set of voltages isolated from the input supply.
Features
AI Translation
- Fixed voltage input, isolated unregulated dual output, 1W power
- Isolation voltage: 3000VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Compact SIP package, plastic enclosure
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1198$ 4.3519 | $ 4.35 |
| 10+ | $ 4.3552$ 3.7020 | $ 37.02 |
| 25+ | $ 3.9008$ 3.3157 | $ 82.89 |
| 100+ | $ 3.4417$ 2.9255 | $ 292.55 |
| 500+ | $ 3.2312$ 2.7466 | $ 1373.30 |
| 1,000+ | $ 3.1346$ 2.6645 | $ 2664.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 80mVp-p | |
| Vout | ±9V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 2 | |
| Iout | 56mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 89% | |
| Output Power | 1W | |
| Features | Over-temperature protection | |
| Length | 19.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W, fixed voltage input, isolated unregulated, dual positive/negative output DC/DC power module. This series is specifically designed for on-board power systems requiring a set of voltages isolated from the input supply.
Features
AI Translation
- Fixed voltage input, isolated unregulated dual output, 1W power
- Isolation voltage: 3000VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Compact SIP package, plastic enclosure
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



