YLPTEC RH-2405D
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | RH-2405D |
| LCSC Part # | C22371869 |
| Package | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-Regulated Dual-Polarity DC/DC Module Power Supply with Fixed Voltage Input |
| Description | Isolated Module DC DC Converter Buck 2 Output ±5V 100mA 21.6V~26.4V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.3794 $ 4.5725 | $ 4.57 |
10+ | $ 4.6164 $ 3.9240 | $ 39.24 |
25+ | $ 4.162 $ 3.5377 | $ 88.44 |
100+ | $ 3.7029 $ 3.1475 | $ 314.75 |
500+ | $ 3.4924 $ 2.9686 | $ 1484.30 |
1,000+ | $ 3.3958 $ 2.8865 | $ 2886.50 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$