LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC RH-1505D product image
  • RH-1505D thumbnail 1
  • RH-1505D thumbnail 2
  • RH-1505D thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YLPTEC RH-1505DRoHS

Manufacturer
YLPTECAsian Brands
MPN
RH-1505D
LCSC Part #
C22371865
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
1W Isolated Non-Regulated Dual-Polarity DC/DC Module Power Supply with Fixed Voltage Input
Datasheetpdf iconYLPTEC RH-1505D

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x6mm
Vin13.5V~16.5V
Ripple Noise80mVp-p
Vout±5V
Operating Temperature-40℃~+85℃
Quiescent Supply Current2mA
Capacitive Load(Max)1200uF
Number of Outputs2
Iout100mA
Height10.5mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)3kV
Conversion Efficiency88%
Output Power1W
FeaturesOver-temperature protection
Length21.5mm
Width8.3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

1W, fixed voltage input, isolated unregulated, dual positive/negative output DC/DC power module. This series is specifically designed for on-board power systems requiring a set of voltages isolated from the input supply.

Features

AI Translation
  • Fixed voltage input, isolated unregulated dual output, 1W power
  • Isolation voltage: 3000VDC
  • Low no-load power consumption: 0.025W (Typ.)
  • Efficiency: up to 90%
  • Operating temperature: -40°C~+85°C
  • MTBF 23.5 million hours (3500000Hrs)
  • Compact SIP package, plastic enclosure
  • International standard pinout
  • Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)

Applications

AI Translation
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuits
  • Data switching circuit applications
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1198$ 4.3519$ 4.35
10+$ 4.3552$ 3.7020$ 37.02
25+$ 3.9008$ 3.3157$ 82.89
100+$ 3.4417$ 2.9255$ 292.55
500+$ 3.2312$ 2.7466$ 1373.30
1,000+$ 3.1346$ 2.6645$ 2664.50
Standard Packaging25/Full Tube
Better price for more quantity?
$