YLPTEC RFMM-0505S
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | RFMM-0505S |
| LCSC Part # | C22371856 |
| Package | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | DC/DC modular power supply, 1W fixed voltage input, isolated unregulated single-channel output |
| Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
1,505
1,505
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0682 $ 1.4478 | $ 1.45 |
10+ | $ 1.7559 $ 1.2292 | $ 12.29 |
25+ | $ 1.6428 $ 1.1500 | $ 28.75 |
100+ | $ 1.4436 $ 1.0106 | $ 101.06 |
500+ | $ 1.3528 $ 0.9470 | $ 473.50 |
1,000+ | $ 1.313 $ 0.9191 | $ 919.10 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$