YLPTEC ROE-0515S
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | ROE-0515S |
| LCSC Part # | C22371823 |
| Package | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | DC/DC power module, fixed voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter Boost 1 Output 15V 67mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,11.7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
In-Stock:
179
179
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6531 $ 2.2552 | $ 2.26 |
10+ | $ 2.2308 $ 1.8962 | $ 18.96 |
43+ | $ 1.9688 $ 1.6735 | $ 71.96 |
86+ | $ 1.6989 $ 1.4441 | $ 124.19 |
516+ | $ 1.5766 $ 1.3402 | $ 691.54 |
989+ | $ 1.5242 $ 1.2956 | $ 1281.35 |
Standard Packaging 43/Full
Tube | ||
Better price for more quantity?
$