LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kingbright L-1154GD product image
  • L-1154GD thumbnail 1
  • L-1154GD thumbnail 2
  • L-1154GD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kingbright L-1154GDRoHS

Manufacturer
MPN
L-1154GD
LCSC Part #
C22371389
Packaging
Through Hole,D=3mm
Customer #
Key Attributes
LED GREEN GREEN DIFFUSED LENS TH
Datasheetpdf iconKingbright L-1154GD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1029$ 0.51
50+$ 0.1007$ 5.04
150+$ 0.0992$ 14.88
500+$ 0.0977$ 48.85
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
PackagingThrough Hole,D=3mm
Forward Current10mA
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)2V~2.4V
Wavelength - Dominant568nm
Diode ConfigurationDiscrete Diode
Luminous Intensity25mcd
Installation method-
Color Temperature-
Peak Wavelength565nm
Lens ColorGreen Diffused Lens
Viewing Angle60°
Illumination ColorYellow Green
Lamp Holder Type3mm Round Lens
Power(Watts)62.5mW

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The Green source color devices are made with Gallium Phosphide Green Light Emitting Diode

Features

AI Translation
  • Low power consumption
  • Popular T-1 diameter package
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • Available on tape and reel
  • RoHS compliant

Applications

AI Translation
  • Status indicator
  • Illuminator
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting