Kingbright L-1154ID
| Manufacturer | |
| MPN | L-1154ID |
| LCSC Part # | C22371382 |
| Packaging | Through Hole,D=4mm |
| Customer # | |
| Key Attributes | LED RED TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=4mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 625nm | |
| Diode Configuration | - | |
| Luminous Intensity | 25mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 627nm | |
| Lens Color | Frosted Red Lens | |
| Viewing Angle | 60° | |
| Illumination Color | Red | |
| Lamp Holder Type | 3mm Round Lens | |
| Power(Watts) | 105mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The high Efficiency Red source color devices are made with Gallium Arsenide Phosphide on Gallium Phosphide Orange Light Emitting Diode.
Features
AI Translation
- LOW POWER CONSUMPTION
- POPULAR T-1 DIAMETER PACKAGE
- GENERAL PURPOSE LEADS
- RELIABLE AND RUGGED
- LONG LIFE - SOLID STATE RELIABILITY
- AVAILABLE ON TAPE AND REEL
- RoHS COMPLIANT
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.175 | $ 0.88 |
| 50+ | $ 0.1393 | $ 6.97 |
| 150+ | $ 0.124 | $ 18.60 |
| 1,000+ | $ 0.1048 | $ 104.80 |
| 2,000+ | $ 0.0963 | $ 192.60 |
| 5,000+ | $ 0.0912 | $ 456.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=4mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 625nm | |
| Diode Configuration | - | |
| Luminous Intensity | 25mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 627nm | |
| Lens Color | Frosted Red Lens | |
| Viewing Angle | 60° | |
| Illumination Color | Red | |
| Lamp Holder Type | 3mm Round Lens | |
| Power(Watts) | 105mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The high Efficiency Red source color devices are made with Gallium Arsenide Phosphide on Gallium Phosphide Orange Light Emitting Diode.
Features
AI Translation
- LOW POWER CONSUMPTION
- POPULAR T-1 DIAMETER PACKAGE
- GENERAL PURPOSE LEADS
- RELIABLE AND RUGGED
- LONG LIFE - SOLID STATE RELIABILITY
- AVAILABLE ON TAPE AND REEL
- RoHS COMPLIANT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



