LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XUNPU WAFER-ZH1.5-12PJK product image
  • WAFER-ZH1.5-12PJK thumbnail 1
  • WAFER-ZH1.5-12PJK thumbnail 2
  • WAFER-ZH1.5-12PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-ZH1.5-12PJKRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-ZH1.5-12PJK
LCSC Part #
C22370367
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconXUNPU WAFER-ZH1.5-12PJK
Custom CablesMOQ 1pc
In-Stock: 1,960
1,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0327$ 0.0295$ 0.59
200+$ 0.0255$ 0.0230$ 4.60
600+$ 0.0215$ 0.0194$ 11.64
2,000+$ 0.019$ 0.0171$ 34.20
10,000+$ 0.017$ 0.0153$ 153.00
20,000+$ 0.0159$ 0.0144$ 288.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXUNPU
PackagingP=1.5mm
Flame Retardant RatingUL94V-2
Pitch1.5mm
With WingsWithout Fins
Reference SeriesZH
Pins Structure1x12P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.