LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XUNPU WAFER-GH1.25-11PJK product image
  • WAFER-GH1.25-11PJK thumbnail 1
  • WAFER-GH1.25-11PJK thumbnail 2
  • WAFER-GH1.25-11PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-GH1.25-11PJKRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-GH1.25-11PJK
LCSC Part #
C22370361
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 11POS 1.25mm SINGLE ROW GH
Datasheetpdf iconXUNPU WAFER-GH1.25-11PJK
Custom CablesMOQ 1pc
In-Stock: 630
630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0887$ 0.0799$ 0.40
50+$ 0.0701$ 0.0631$ 3.16
150+$ 0.0608$ 0.0548$ 8.22
1,000+$ 0.0539$ 0.0486$ 48.60
2,000+$ 0.0483$ 0.0435$ 87.00
5,000+$ 0.0455$ 0.0410$ 205.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXUNPU
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
Pins Structure1x11P
With WingsWithout Fins
Reference SeriesGH
Number of Rows1
Number of PINs Per Row11
ColorWhite
Plastic MaterialPA66
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.