Wild Goose WGA65R099G
| Manufacturer |
Wild Goose
Asian Brands |
| Mfr. Part # | WGA65R099G |
| LCSC Part # | C22369139 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 20.9A TO-247 |
| Description | N-Channel 600V 20.9A 255W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wild Goose | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
313
313
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8778 $ 1.5962 | $ 1.60 |
10+ | $ 1.7252 $ 1.4665 | $ 14.67 |
30+ | $ 1.632 $ 1.3872 | $ 41.62 |
90+ | $ 1.534 $ 1.3039 | $ 117.35 |
450+ | $ 1.4907 $ 1.2671 | $ 570.20 |
900+ | $ 1.4714 $ 1.2507 | $ 1125.63 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$