Wild Goose MUR2060
| Manufacturer |
Wild Goose
Asian Brands |
| Mfr. Part # | MUR2060 |
| LCSC Part # | C22369125 |
| Package | TO-220-2L |
| Customer # | |
| Key Attributes | Diode 600V 20A TO-220-2L |
| Description | 200A 35ns 600V 1.5V@20A 20A TO-220-2L Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Wild Goose | |
| Package | TO-220-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
390 
390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2479 $ 0.2232 | $ 1.12 |
50+ | $ 0.1946 $ 0.1752 | $ 8.76 |
150+ | $ 0.1718 $ 0.1547 | $ 23.21 |
500+ | $ 0.1434 $ 0.1291 | $ 64.55 |
2,000+ | $ 0.1307 $ 0.1177 | $ 235.40 |
5,000+ | $ 0.1231 $ 0.1108 | $ 554.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$