LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose MUR1020CTR product image
  • MUR1020CTR thumbnail 1
  • MUR1020CTR thumbnail 2
  • MUR1020CTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wild Goose MUR1020CTRRoHS

Manufacturer
Wild GooseAsian Brands
MPN
MUR1020CTR
LCSC Part #
C22369104
Packaging
TO-220
Customer #
Key Attributes
Diode 200V TO-220
Datasheetpdf iconWild Goose MUR1020CTR
In-Stock: 495
495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3506$ 1.75
50+$ 0.2777$ 13.89
150+$ 0.2465$ 36.98
500+$ 0.2075$ 103.75
2,000+$ 0.1902$ 380.40
5,000+$ 0.1797$ 898.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerWild Goose
PackagingTO-220
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Pair Common Anode
Voltage - DC Reverse (Vr) (Max)200V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@5A
Reverse Leakage Current (Ir)10uA
Current - Rectified10A
Non-Repetitive Peak Forward Surge Current150A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Pulse test: pulse width = 300μs, duty cycle ≤ 2.0%