Wild Goose WGE13009L
| Manufacturer |
Wild Goose
Asian Brands |
| Mfr. Part # | WGE13009L |
| LCSC Part # | C22369072 |
| Package | TO-3P |
| Customer # | |
| Key Attributes | TRANS 400V 12A TO-3P |
| Description | Bipolar (BJT) Transistor 400V 12A 4MHz 100W Through Hole TO-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Wild Goose | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5202 $ 0.4422 | $ 0.44 |
10+ | $ 0.419 $ 0.3562 | $ 3.56 |
30+ | $ 0.3692 $ 0.3139 | $ 9.42 |
90+ | $ 0.3178 $ 0.2702 | $ 24.32 |
450+ | $ 0.2882 $ 0.2450 | $ 110.25 |
900+ | $ 0.2726 $ 0.2318 | $ 208.62 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$