LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose BZT52C36S product image
  • BZT52C36S thumbnail 1
  • BZT52C36S thumbnail 2
  • BZT52C36S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wild Goose BZT52C36SRoHS

Manufacturer
Wild GooseAsian Brands
MPN
BZT52C36S
LCSC Part #
C22368947
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 36V 200mW SOD-323
Datasheetpdf iconWild Goose BZT52C36S
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0111$ 0.56
500+$ 0.0087$ 4.35
3,000+$ 0.0073$ 21.90
6,000+$ 0.0065$ 39.00
24,000+$ 0.0058$ 139.20
51,000+$ 0.0054$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerWild Goose
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)34V~38V
Zener Voltage(Nom)36V
Impedance(Zzk)350Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 200mW max.
  • Wide Zener reverse voltage range, 2.4V to 43V.
  • Ideal for automated assembly processes.