LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose BZT52C20S product image
Images for reference only

Wild Goose BZT52C20SRoHS

Manufacturer
Wild GooseAsian Brands
MPN
BZT52C20S
LCSC Part #
C22368941
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 20V 200mW SOD-323
Datasheetpdf iconWild Goose BZT52C20S
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0111$ 0.56
500+$ 0.0087$ 4.35
3,000+$ 0.0073$ 21.90
6,000+$ 0.0065$ 39.00
24,000+$ 0.0058$ 139.20
51,000+$ 0.0054$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerWild Goose
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)18.8V~21.2V
Zener Voltage(Nom)20V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 200mW max.
  • Wide Zener reverse voltage range, 2.4V to 43V.
  • Ideal for automated assembly processes.