LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose BZT52C8V2 product image
Images for reference only

Wild Goose BZT52C8V2RoHS

Manufacturer
Wild GooseAsian Brands
MPN
BZT52C8V2
LCSC Part #
C22368896
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 8.2V 500mW SOD-123
Datasheetpdf iconWild Goose BZT52C8V2
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0123$ 0.62
500+$ 0.0096$ 4.80
3,000+$ 0.0082$ 24.60
6,000+$ 0.0073$ 43.80
24,000+$ 0.0065$ 156.00
51,000+$ 0.0061$ 311.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerWild Goose
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)700nA@5V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)7.7V~8.7V
Zener Voltage(Nom)8.2V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW maximum.
  • Wide Zener reverse voltage range, 2.0V to 75V.
  • Small plastic package for surface mount designs.