LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose BAV21WS product image
  • BAV21WS thumbnail 1
  • BAV21WS thumbnail 2
  • BAV21WS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wild Goose BAV21WSRoHS

Manufacturer
Wild GooseAsian Brands
MPN
BAV21WS
LCSC Part #
C22368868
Packaging
SOD-323
Customer #
Key Attributes
DIODE GP 250V 250mA SOD-323
Datasheetpdf iconWild Goose BAV21WS
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0096$ 0.48
500+$ 0.0075$ 3.75
3,000+$ 0.0063$ 18.90
6,000+$ 0.0056$ 33.60
24,000+$ 0.005$ 120.00
51,000+$ 0.0047$ 239.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerWild Goose
PackagingSOD-323
Reverse Recovery Time (trr)50ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)250V
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Voltage - Forward(Vf@If)1.25V@200mA
Reverse Leakage Current (Ir)100nA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified250mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application
  • Glass passivated chip junction
  • Fast reverse recovery time
  • Suitable for automatic placement
  • RoHS 2011/65/EU compliant, lead-free
  • Package: SOD-323
  • Leads: solderable per MIL-STD-750 Method 2026
  • Absolute maximum ratings at 25°C
  • Characteristics at Ta = 25°C
  • Plastic surface mount package; 2-pin